This high-performance DPST keylock switch features a maximum current rating of 0.1A and a maximum DC voltage rating of 30V. It has a maximum power rating of 3W and an electrical life of 1,000,000 operations. The switch is designed for surface mount applications and has a straight body orientation with a round button actuator. It operates within a temperature range of -40°C to 85°C and has a bounce time of less than 10 milliseconds.
C&K K12SA D 1.5 5N OO LFTX technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | 1000000Cycles |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Operating Force | 5N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K K12SA D 1.5 5N OO LFTX to view detailed technical specifications.
No datasheet is available for this part.