The K12SD D 1.5 5N OO LFT from C&K is a high-performance DPST N.O. switch with a maximum current rating of 0.1A and a maximum DC voltage rating of 30V. It has a maximum power rating of 3W and an electrical life of 100,000 cycles. The switch is designed for surface mount applications and features a 4-pin package with a round button actuator style and a straight body orientation. It has a bounce time of less than 10ms and operates between -40°C and 85°C.
C&K K12SD D 1.5 5N OO LFT technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | 100000Cycles |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Operating Force | 5N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K K12SD D 1.5 5N OO LFT to view detailed technical specifications.
No datasheet is available for this part.