This SPST N.O. miniature keylock switch features a maximum current rating of 0.1A and a maximum DC voltage rating of 30V. It has a maximum power rating of 3W and an electrical life of at least 200,000 operations. The switch is designed for surface mount applications and has a termination style of gull wing. It operates over a temperature range of -40°C to 85°C.
C&K K6SL BU 1.5 3N LV328 technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | >=200000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Operating Force | 3N |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K K6SL BU 1.5 3N LV328 to view detailed technical specifications.
No datasheet is available for this part.