Micro-miniature tactile switch featuring a normally open, single-pole, single-throw (SPST) configuration with a button actuator. This surface-mount component offers a gull-wing termination style and a straight body orientation. Rated for a maximum current of 0.05A at 32VDC, it handles 1VA of power and boasts a mechanical life of 100,000 cycles. Operating force is 4N, with an operating temperature range of -40°C to 85°C.
C&K KMR241GLFS technical specifications.
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 4N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KMR241GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.