Tactile switch featuring a rectangular button actuator and right-angle body orientation. This SPST, Normally Open (N.O.) switch offers a 0.05A current rating at 32VDC, with a maximum power rating of 1VA at 32VDC. Designed for surface mounting with gull wing termination, it boasts a mechanical life of 100,000 cycles and an operating force of 3N. Operating temperature range is -40°C to 85°C.
C&K KMS231GPLFS technical specifications.
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KMS231GPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.