C&K KMT213NGHFLFG technical specifications.
| Type | Nano-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.5@32VDCVA |
| Mechanical Life | 150000Cycles |
| Operating Force | 1N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KMT213NGHFLFG to view detailed technical specifications.
No datasheet is available for this part.