C&K KMT221NGHFLFS technical specifications.
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.19 |
| Product Length (mm) | 2.6 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 0.65 |
| Terminal Pitch (mm) | 1.9 |
| Row Spacing (mm) | 2.95 |
| Number of Terminals | 4 |
| Type | Nano-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.5@32VDCVA |
| Mechanical Life | 150000Cycles |
| Operating Force | 1.6N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KMT221NGHFLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.