C&K KMX121G technical specifications.
| Type | Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.5@32VDCVA |
| Operating Force | 2.2N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KMX121G to view detailed technical specifications.
No datasheet is available for this part.