C&K KS11 R2 2 S2 C B E technical specifications.
| Type | Single Pole |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Contact Plating | Gold/Nickel |
| Contact Material | Beryllium Copper |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KS11 R2 2 S2 C B E to view detailed technical specifications.
No datasheet is available for this part.