This single pole switch features a maintained and momentary configuration with a SPDT pole throw. It has a maximum current rating of 0.025 amps at 50VAC or 50VDC and can withstand a maximum AC voltage of 50 volts. The switch has an electrical life of 100,000 cycles and is available in a through-hole package with PC pins. It operates between -30°C and 65°C.
C&K KS12 R3 1 C Q D technical specifications.
| Type | Single Pole |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.025@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Actuator Style | Rocker |
| Body Orientation | Straight |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Contact Plating | Silver |
| Contact Material | Beryllium Copper |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KS12 R3 1 C Q D to view detailed technical specifications.
No datasheet is available for this part.