This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 32VDC and a maximum power rating of 1W at 32VDC. The switch has an electrical life of 300,000 operations and a mechanical life of 300,000 operations. It can operate in temperatures ranging from -40°C to 85°C and is suitable for surface mount applications.
C&K KSC241GLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Electrical Life | 300000Cycles |
| Mechanical Life | 300000Cycles |
| Operating Force | 3.5N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC241GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.