Surface mount tactile switch featuring a normally open, single-pole, single-throw (SPST) configuration with a round button actuator. Rated for 0.05A at 32VDC, delivering 1VA of power with an electrical and mechanical life of 300,000 cycles. This straight body orientation switch requires a 2N operating force and utilizes gull wing termination. Operating temperature range spans from -40°C to 85°C.
C&K KSC321GLFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Electrical Life | 300000Cycles |
| Mechanical Life | 300000Cycles |
| Operating Force | 2N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSC321GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.