This low profile tactile switch features a single pole single throw configuration with a flat round button actuator. It has a maximum current rating of 0.01A at 32VDC and a maximum power rating of 0.2W at 32VDC. The switch is designed for through hole mounting and has a mechanical life of 100,000 cycles. It operates within a temperature range of -40°C to 125°C.
C&K KSF0M431LFT technical specifications.
| Type | Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KSF0M431LFT to view detailed technical specifications.
No datasheet is available for this part.