The KSJ0M431LFT is a straight dome SPST normally open switch from C&K, rated for a maximum current of 0.05 amps at 32 volts DC. It has a maximum power rating of 0.2 watts at 32 volts DC and a mechanical life of 100,000 cycles. The switch can operate in temperatures ranging from -40 to 125 degrees Celsius. It is designed for through hole mounting and features PC pins for termination.
C&K KSJ0M431LFT technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KSJ0M431LFT to view detailed technical specifications.
No datasheet is available for this part.