The KSL0M931LFT is a SPST tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.01A at 32VDC and a maximum power rating of 0.2W. The switch has a mechanical life of 500,000 cycles and an operating force of 3 grams. It is suitable for through-hole mounting and has a temperature range of -40°C to 125°C.
C&K KSL0M931LFT technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 500000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KSL0M931LFT to view detailed technical specifications.
No datasheet is available for this part.