This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 32 volts DC and a maximum power rating of 1 watt at 32 volts DC. The switch has a mechanical life of 100,000 cycles and an operating force of 3 grams. It is available for through hole mounting and has a termination style of PC pins.
C&K KSL1M410 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSL1M410 to view detailed technical specifications.
No datasheet is available for this part.