
SPST tactile switch with normally open (N.O.) configuration, featuring a round button actuator and PC pin termination for through-hole mounting. This straight body orientation switch offers a 0.05A at 32VDC current rating, a 1VA power rating, and a mechanical life of 100,000 cycles. It has a 3N operating force and operates within a temperature range of -40°C to 85°C. The component includes a ground terminal and has a terminal pitch of 5.08mm.
C&K KSL1M410LFT technical specifications.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | Yes |
| Actuator Length (mm) | 6.2 |
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 9.9 |
| Body Length (mm) | 7.4 |
| Body Depth (mm) | 7.4 |
| Body Height (mm) | 2.6 |
| Terminal Length (mm) | 4.2 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Number of Terminals | 4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K KSL1M410LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.