The KSS221GLFS is a sub-miniature SPST N.O. tactile switch with a rectangular button actuator and right angle body orientation. It features a maximum current rating of 0.05A at 32VDC and a maximum power rating of 1W at 32VDC. The switch has a mechanical life of 100,000 cycles and an operating force of 2N. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
C&K KSS221GLFS technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 2N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSS221GLFS to view detailed technical specifications.
No datasheet is available for this part.