The KSS233GLFS is a sub-miniature SPST N.O. tactile switch with a rectangular button actuator and right-angle body orientation. It features a maximum current rating of 0.01A at 32VDC and a maximum power rating of 0.2W at 32VDC. The switch has a mechanical life of 100,000 cycles and an operating force of 2.5 grams. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
C&K KSS233GLFS technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.01@32VDCA |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2@32VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 2.5N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KSS233GLFS to view detailed technical specifications.
No datasheet is available for this part.