C&K KSS243G technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.01@50VDCA |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 0.2@50VDCVA |
| Mechanical Life | 100000Cycles |
| Operating Force | 4N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSS243G to view detailed technical specifications.
No datasheet is available for this part.