Surface mount detector switch featuring a normally open (N.O.), single-pole, single-throw (SPST) configuration. This micro-miniature switch offers a plunger actuator, gull wing termination, and a straight body orientation. Rated for a maximum current of 0.01A and a maximum DC voltage of 32V, it handles up to 0.2VA of power. Designed for a mechanical life of 100,000 cycles, it operates within a temperature range of -40°C to 125°C.
C&K KSU213WLFG technical specifications.
| Type | Micro Mini Surface Mount |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 0.2VA |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Actuator Style | Plunger |
| Operating Force | 1.1N |
| Total Travel | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KSU213WLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.