C&K KT11-B0-S-A1M-3-5LFG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Right Angle |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 1@32VAC 32VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 3N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K KT11-B0-S-A1M-3-5LFG to view detailed technical specifications.
No datasheet is available for this part.