C&K KT11B1CM technical specifications.
| Type | Washable |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 1@50VAC 50VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KT11B1CM to view detailed technical specifications.
No datasheet is available for this part.