The L101052SS12Q2 is a SPST ON OFF slide switch with a maximum current rating of 4 amps at 125VAC or 28VDC. It features a panel mount/through hole termination style and a PC pin termination. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
C&K L101052SS12Q2 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K L101052SS12Q2 to view detailed technical specifications.
No datasheet is available for this part.