The L101052SS12Q3 is a SPST ON OFF slide switch rated for 4A at 125VAC and 250VAC. It features an extended top slide actuator style and PC pins termination. The switch is designed for panel mount or through hole mounting and operates within a temperature range of -30°C to 65°C. It has an electrical life of 10,000 cycles.
C&K L101052SS12Q3 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K L101052SS12Q3 to view detailed technical specifications.
No datasheet is available for this part.