The L202032MS10G3 is a DPDT slide switch with a max current rating of 4A at 125VAC and 28VDC. It has a max power rating of 0.4W at 20VAC and 20VDC. The switch is designed for through hole mounting and has a operating temperature range of -30°C to 65°C.
C&K L202032MS10G3 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K L202032MS10G3 to view detailed technical specifications.
No datasheet is available for this part.