The L203122TS10G3 is a DP3T slide switch with a maximum current rating of 4 amps at 125VAC and 28VDC, and a maximum power rating of 0.4 watts at 20VAC and 20VDC. It has a panel mount/through hole package and can operate between -30 and 65 degrees Celsius. The switch has a screwdriver actuator style and PC pins for termination. It is designed for use in applications where a high current rating is required, such as in industrial control panels.
C&K L203122TS10G3 technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K L203122TS10G3 to view detailed technical specifications.
No datasheet is available for this part.