C&K LCA06150T43SC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 6@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCA06150T43SC to view detailed technical specifications.
No datasheet is available for this part.