The C&K LCA06150T43SY is a basic and snap action switch with a SPST configuration and lever actuator style. It has a maximum current rating of 6 amps at 250VAC and 250VDC, and an electrical life of 10,000 cycles. The switch is designed for screw mount applications and has an operating force of 0.15N. It can operate within a temperature range of -40°C to 125°C.
C&K LCA06150T43SY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 6@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCA06150T43SY to view detailed technical specifications.
No datasheet is available for this part.