The LCGGM1T13EWUE is a basic and snap action switch with a simulated roller lever actuator style. It features a single pole, single throw configuration and a maximum current rating of 10.1 amps at 250 volts AC. The switch has a maximum power rating of 248.57 watts and an electrical life of 100,000 operations. It is available with a solder termination style and can be mounted using screws. The operating force required is 0.51 Newtons, and the switch operates within a temperature range of -25 to 85 degrees Celsius.
C&K LCGGM1T13EWUE technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.51N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCGGM1T13EWUE to view detailed technical specifications.
No datasheet is available for this part.