This SPDT switch features a simulated roller lever actuator style and a maximum current rating of 10.1 amps at 250VAC. The switch has a maximum power rating of 248.57 milliwatts and an electrical life of 100,000 cycles. It is designed for through-hole mounting and has a termination style of PC pins. The operating force is 0.51 Newtons, and the switch operates within a temperature range of -25 to 85 degrees Celsius.
C&K LCGGM1T13LCUE technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.51N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCGGM1T13LCUE to view detailed technical specifications.
No datasheet is available for this part.