The LCGGM1T13RYU is a basic and snap action switch with a simulated roller lever actuator style. It features a single pole single throw configuration and can handle a maximum current rating of 10.1 amps at 250 volts AC. The switch has a maximum power rating of 248.57 milliwatts and an electrical life of 100,000 operations. It is available in a through hole package with PC pins and can be mounted through a hole. The operating force is 0.51 Newtons and the operating temperature range is from -25 to 85 degrees Celsius.
C&K LCGGM1T13RYU technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.51N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCGGM1T13RYU to view detailed technical specifications.
No datasheet is available for this part.