The LCGHM1T13DYE is a basic and snap action switch from C&K, featuring a simulated roller lever actuator style. It has a switch configuration of N.O. and a pole throw configuration of SPST. The switch can handle a maximum current rating of 10.1 amps at 250VAC and a maximum power rating of 248.57 milliwatts. It is designed to operate within a temperature range of -25C to 85C and has a termination style of quick connect with a screw mount. The switch has an electrical life of 6000 hours.
C&K LCGHM1T13DYE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 6000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.61N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCGHM1T13DYE to view detailed technical specifications.
No datasheet is available for this part.