The M83731/14-351 is a SP3T toggle switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a round lever actuator style and PC pins for termination. The switch is designed for military/aerospace/hi-rel applications and has an electrical life of 10,000 cycles. It can operate in temperatures ranging from -25 to 71 degrees Celsius. The switch is mounted using a PC mount with bracket.
C&K M83731/14-351 technical specifications.
| Type | Military/Aerospace/HI-REL |
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.5@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K M83731/14-351 to view detailed technical specifications.
No datasheet is available for this part.