C&K MDPSLFS technical specifications.
| Actuator Style | Button |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 2.85 |
| Terminal Pitch (mm) | 10.16 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 6.25 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 3.4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 1VA |
| Mechanical Life | >=200000Cycles |
| Operating Force | 2.6N |
| Contact Material | Silver |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MDPSLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.