This rotary switch features a round shaft actuator style with a DP6T pole throw configuration. It has a maximum current rating of 0.25 amps at 125VAC or 28VDC and a maximum AC voltage rating of 125V. The switch also has a maximum power rating of 0.4 watts at 20VAC or 20VDC and an electrical life of 10,000 cycles. It operates over a temperature range of -30°C to 85°C and is available in a panel mount/through hole package.
C&K MH00S3NCGD technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.25@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MH00S3NCGD to view detailed technical specifications.
No datasheet is available for this part.