The MIL2103B03NSD25 is a miniature SP3T rotary switch with a round shaft actuator. It features a 3-position pole throw configuration and a maximum current rating of 0.02A. The switch has a maximum power rating of 1W and is designed for use with PC pins. It is mounted through a hole and has a right-angle body orientation. The switch is rated for 20,000 electrical life cycles and operates within a temperature range of -40°C to 85°C.
C&K MIL2103B03NSD25 technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL2103B03NSD25 to view detailed technical specifications.
No datasheet is available for this part.