The MIL2202B02NADF2X1K3025 is a DPDT rotary switch with a 2-position configuration and a 30° angle of throw. It has a maximum current rating of 0.02A and a maximum power rating of 1W. The switch features PC pins for termination and is designed for panel mount or through-hole mounting. It operates within a temperature range of -40°C to 85°C.
C&K MIL2202B02NADF2X1K3025 technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL2202B02NADF2X1K3025 to view detailed technical specifications.
No datasheet is available for this part.