The MIL3202B02NSDK6025 is a DPDT rotary switch with a round shaft, rated for a maximum current of 0.02A and a maximum power of 1W. It features PC pins for termination and a through-hole mounting style. The switch has a mechanical life of 20,000 electrical cycles and an operating temperature range of -40°C to 85°C. The body is oriented at a right angle and has a miniature switch function.
C&K MIL3202B02NSDK6025 technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Angle of Throw | 60° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL3202B02NSDK6025 to view detailed technical specifications.
No datasheet is available for this part.