The MIL4104B04NADM10X3K9025 is a miniature SP4T rotary switch with a flatted shaft and 4 positions. It has a maximum current rating of 0.02A and a maximum power rating of 1W. The switch has an electrical life of 20,000 cycles and a throw angle of 90°. It is designed for panel mount or through-hole mounting and has a right-angle body orientation. The switch is suitable for operation over the temperature range of -40°C to 85°C.
C&K MIL4104B04NADM10X3K9025 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL4104B04NADM10X3K9025 to view detailed technical specifications.
No datasheet is available for this part.