C&K MP01 S1 2 6 C B E technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 1000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.47N |
| Actuator Style | Button |
| Body Orientation | Straight |
| Actuator Material | Polycarbonate|Acrylonitrile Butadiene Styrene |
| Contact Plating | Gold/Nickel |
| Contact Material | Brass |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MP01 S1 2 6 C B E to view detailed technical specifications.
No datasheet is available for this part.