SP3T slide switch featuring ON ON ON configuration and a top slide actuator. Rated for 0.1A at 12VDC with an electrical and mechanical life of 10,000 cycles. Terminated with PC pins for bracket mount or through-hole applications. Operates within a temperature range of -30°C to 70°C.
C&K OS103011MS8QP1 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K OS103011MS8QP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.