The P1011U3WM03NQ2 is a low profile SPDT keylock switch with a flat key style and a maximum current rating of 4A at 125VAC or 28VDC. It features a termination style of solder lug and a mounting type of panel mount. The switch has a body orientation of straight and an operating temperature range of -30°C to 65°C. It is rated for 250VAC maximum AC voltage and meets CSA/UL standards.
C&K P1011U3WM03NQ2 technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K P1011U3WM03NQ2 to view detailed technical specifications.
No datasheet is available for this part.