This DPDT low profile keylock switch features a flat key style and a maximum current rating of 4 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -30 to 65°C.
C&K P201132WM03NQ2 technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K P201132WM03NQ2 to view detailed technical specifications.
No datasheet is available for this part.