This DPDT low profile keylock switch features a flat key style and a maximum current rating of 4 amps at 125VAC or 28VDC. It also has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. The switch has a 90-degree angle of throw and is terminated with solder lugs. It is designed for panel mounting and has a straight body orientation. The operating temperature range is from -30 degrees Celsius to 65 degrees Celsius.
C&K P201132WM03NQE2 technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | DPDT |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K P201132WM03NQE2 to view detailed technical specifications.
No datasheet is available for this part.