C&K PHA4UOAG004I technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Square Button |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Termination Style | PC Pins |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K PHA4UOAG004I to view detailed technical specifications.
No datasheet is available for this part.