This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and a mechanical life of 25000 cycles. The switch is designed for through-hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 60 degrees Celsius.
C&K PTS453SL38LFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 25000Cycles |
| Operating Force | 1.27N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K PTS453SL38LFS to view detailed technical specifications.
No datasheet is available for this part.