C&K PTS525SM15SMTR2LFS technical specifications.
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K PTS525SM15SMTR2LFS to view detailed technical specifications.
No datasheet is available for this part.