C&K PTS635SH43SM technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 20000Cycles |
| Mechanical Life | 20000Cycles |
| Operating Force | 1.96N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K PTS635SH43SM to view detailed technical specifications.
No datasheet is available for this part.