This right angle rectangular button switch features a single pole single throw configuration with a maximum current rating of 0.05 amps at 12 volts DC. It has a mechanical life of 20,000 cycles and an operating force of 1.96 grams. The switch is rated for operation between -40 and 60 degrees Celsius. It is available in a through hole package with PC pins for termination.
C&K PTS635VH39LFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 20000Cycles |
| Operating Force | 1.96N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K PTS635VH39LFS to view detailed technical specifications.
No datasheet is available for this part.